700SP7M1REAP2REDBLK

Heilind Number:ESW700SP7M1REAP2REDBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1REAP2REDBLK
ECAD Model:
3D Model

Description:

T711999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1REAP2REDBLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711999
SKU:ESW700SP7M1REAP2REDBLK

Detailed Description

Introducing the 700SP7M1REAP2REDBLK, a versatile panel mount pushbutton switch designed for reliable performance in a variety of applications. With a compact square actuator and a convenient snap-in mount type, this switch is easy to install and operate. Featuring a durable construction and RoHS compliance, it guarantees sustainability and safety. The SPDT contact configuration ensures flexibility in usage, while the rated voltage of 20 VAC/20 VDC allows for efficient power control. Whether you're in need of a dependable switch for industrial machinery or electronic devices, the 700SP7M1REAP2REDBLK is the perfect choice. Operating smoothly in temperatures ranging from -30 to 85 °C, it's built to withstand even the harshest environments. Upgrade your control systems with this high-quality pushbutton switch and experience seamless functionality like never before.