700SP7M1REAP2WHTBLK

Heilind Number:ESW700SP7M1REAP2WHTBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M1REAP2WHTBLK
ECAD Model:
3D Model

Description:

T711014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M1REAP2WHTBLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711014
SKU:ESW700SP7M1REAP2WHTBLK

Detailed Description

Introducing the 700SP7M1REAP2WHTBLK, a sleek and efficient T711014 pushbutton switch designed for seamless panel integration. With RoHS compliance, this environmentally conscious switch boasts a low amperage of .4 VA, making it ideal for various electronic applications. Crafted for easy installation, its snap-in mount type ensures secure placement. The square actuator with a button design offers a tactile and responsive user experience. Rated for 20 VAC and 20 VDC, this switch guarantees reliable performance. Featuring SPDT contact configuration and solder termination, it ensures stable connectivity. Its rectangular panel cut-out diameter of 15.7 mm x 12.7 mm allows for precise fitting. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is the perfect choice for demanding industrial environments. Elevate your control systems with this high-quality component.