700SP7M3QEAP1BLK

Heilind Number:ESW700SP7M3QEAP1BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M3QEAP1BLK
ECAD Model:
3D Model

Description:

T711087

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M3QEAP1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711087
SKU:ESW700SP7M3QEAP1BLK

Detailed Description

Introducing the 700SP7M3QEAP1BLK, a high-quality panel mount pushbutton switch designed for precision and durability. With a sleek square actuator shape and snap-in installation feature, this switch offers convenience and seamless integration into any panel or control system. RoHS compliant and boasting a 3A amperage rating, it guarantees safe and efficient operation. The SPDT contact configuration ensures versatility in switching applications, while the rated voltage of 28VDC/120VAC guarantees reliable performance. Its robust construction, operating temperature range of -30 to 85°C, and panel cut-out diameter of 15.7mm x 12.7mm make it ideal for a wide range of industrial and commercial settings. Trust in the 700SP7M3QEAP1BLK for exceptional quality and performance in every push.