700SP7M3QEAP2BLKBLK

Heilind Number:ESW700SP7M3QEAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M3QEAP2BLKBLK
ECAD Model:
3D Model

Description:

T711019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M3QEAP2BLKBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711019
SKU:ESW700SP7M3QEAP2BLKBLK

Detailed Description

Introducing the 700SP7M3QEAP2BLKBLK, a sleek and reliable pushbutton switch designed for seamless panel integration. Engineered for efficiency and ease of use, this RoHS compliant switch boasts a 3A amperage rating, making it ideal for various applications. Its panel mount, snap-in design ensures secure installation, while the durable construction guarantees long-lasting performance. The square actuator shape with a convenient button design offers effortless operation. With a rated voltage of 28VDC and 120VAC, this switch is versatile and adaptable to different power systems. Featuring SPDT contact configuration and PC pin termination, it ensures reliable connectivity in any setup. The rectangular panel cut-out diameter of 15.7mm x 12.7mm fits standard specifications, while the wide operating temperature range of -30°C to 85°C makes it suitable for diverse environments. Whether used in industrial machinery, control panels, or electronic devices, the 700SP7M3QEAP2BLKBLK is the perfect choice for high-performance switching needs. Indispensable in the realm of products, pushbutton switches, and switches, this meticulously crafted component offers precision and quality that exceed expectations. (Word count: 162)