700SP7M53QEAP2BLKBLK

Heilind Number:ESW700SP7M53QEAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700SP7M53QEAP2BLKBLK
ECAD Model:
3D Model

Description:

700SP7M53QEAP2BLKBLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7M53QEAP2BLKBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Wire Wrap
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711093
SKU:ESW700SP7M53QEAP2BLKBLK

Detailed Description

Introducing the 700SP7M53QEAP2BLKBLK, a cutting-edge pushbutton switch designed for seamless operation in various electronic applications. This sleek panel mount switch, featuring a convenient Snap-In installation method, guarantees easy integration into any system. With a rugged construction and RoHS compliance, it ensures durability and environmental responsibility. Boasting an amperage of 3A and a rated voltage of 28VDC/120VAC, it offers reliable performance. The SPDT contact configuration and On-(On) switch function provide versatile functionality. Its square actuator shape and wire wrap termination type further enhance usability. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is perfect for diverse industrial settings. Trust in the 700SP7M53QEAP2BLKBLK for efficient and dependable control in your projects.