800AWSP8M2QE

Heilind Number:ESW800AWSP8M2QE
Manufacturer:E-Switch
Manufacturer Number:800AWSP8M2QE
ECAD Model:
3D Model

Description:

T834004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP8M2QE
Series:800A
Amperage:3 A
Mount Type:Through Hole
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T834004
SKU:ESW800AWSP8M2QE

Detailed Description

Introducing the 800AWSP8M2QE, a robust pushbutton switch designed for durability and reliability in demanding environments. With a sleek T834004 design and a powerful 3A amperage, this switch is perfect for applications requiring precision control. Its through-hole mount type ensures secure installation, while the plunger actuator offers smooth operation. Rated for 28VDC and 120VAC, it guarantees efficient performance. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Operating flawlessly in temperatures ranging from -30 to 85 °C, and boasting an IP67 rating for dust and water resistance, this switch is ideal for both indoor and outdoor use. Elevate your control system with the 800AWSP8M2QE.