800AWSP8M7QE

Heilind Number:ESW800AWSP8M7QE
Manufacturer:E-Switch
Manufacturer Number:800AWSP8M7QE
ECAD Model:
3D Model

Description:

T833031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP8M7QE
Series:800A
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:T833031
SKU:ESW800AWSP8M7QE

Detailed Description

Introducing the 800AWSP8M7QE, a robust and efficient pushbutton switch designed for high-performance applications. With a current rating of 3A and ROHS compliance, this switch ensures both reliability and environmental responsibility. Featuring SPDT contact configuration and a durable plunger actuator, it offers precise and responsive operation. Its versatile mount options—Through Hole, Right Angle, and Vertical—make it suitable for various installation requirements. Rated for use at 28VDC and 120VAC, it guarantees compatibility with a wide range of systems. Operating within a temperature range of -30 to 85°C and boasting an IP67 rating for dust and water resistance, this switch is built to excel in demanding environments. Whether in industrial machinery, automotive systems, or consumer electronics, the 800AWSP8M7QE delivers uncompromising performance. Experience the pinnacle of quality and functionality with this essential component.