800AWSP8M7REC1BLK

Heilind Number:ESW800AWSP8M7REC1BLK
Manufacturer:E-Switch
Manufacturer Number:800AWSP8M7REC1BLK
ECAD Model:
3D Model

Description:

XT0127P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP8M7REC1BLK
Series:800A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:XT0127P
SKU:ESW800AWSP8M7REC1BLK

Detailed Description

Introducing the 800AWSP8M7REC1BLK, a cutting-edge pushbutton switch designed for precision performance. This sleek and compact switch, part of the renowned 800A series, boasts RoHS compliance, ensuring environmentally friendly operation. With a low amperage draw of .4 VA, it offers efficient power usage. The versatile mount type allows for easy installation in various orientations, be it through hole, right angle, or vertical. Featuring a durable construction, this pushbutton switch is built to last, even in harsh operating conditions with a wide temperature range of -30 to 85 °C and an IP67 rating for dust and water resistance. The SPDT contact configuration guarantees reliable switching, while the round actuator shape provides a comfortable and ergonomic interface. Whether for industrial machinery, consumer electronics, or automotive applications, this pushbutton switch, with its On-(On) switch function, is a dependable choice for seamless control. Elevate your products with the 800AWSP8M7REC1BLK – where quality meets innovation.