800AWSP8M7REC2BLK

Heilind Number:ESW800AWSP8M7REC2BLK
Manufacturer:E-Switch
Manufacturer Number:800AWSP8M7REC2BLK
ECAD Model:
3D Model

Description:

800AWSP8M7REC2BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP8M7REC2BLK
Series:800A
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Part Aliases:XT0121P
SKU:ESW800AWSP8M7REC2BLK

Detailed Description

Introducing the 800AWSP8M7REC2BLK Pushbutton Switch, a versatile and reliable component designed for seamless integration in various electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the 800A series, this switch offers a low amperage of .4 VA, making it ideal for delicate circuitry. Featuring multiple mount types including Through Hole, Right Angle, and Vertical, installation is a breeze. The round actuator button provides a tactile and responsive experience, while the SPDT contact configuration ensures efficient switching. Rated for 20 VAC and 20 VDC, it guarantees performance in both AC and DC systems. With an operating temperature range of -30 to 85 °C and an IP67 rating, this switch is built to withstand harsh environments. Perfect for use in industrial, automotive, or consumer electronics, the 800AWSP8M7REC2BLK is a dependable choice for your switching needs.