800AWSP9M2QE

Heilind Number:ESW800AWSP9M2QE
Manufacturer:E-Switch
Manufacturer Number:800AWSP9M2QE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP9M2QE
Series:800A
Amperage:3 A
Mount Type:Through Hole
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T833053
SKU:ESW800AWSP9M2QE

Detailed Description

Introducing the 800AWSP9M2QE, a high-performance PUSHBUTTON designed for reliability and ease of use. This RoHS-compliant switch, also known as part T833053, is a crucial component in the 800A series, offering a seamless amperage of 3A. Engineered for convenience, it features a Through Hole mount type for straightforward installation. The actuator type, a durable Plunger, ensures tactile feedback with each press. Operating at rated voltages of 28VDC and 120VAC, this switch guarantees efficient performance. Its round actuator shape and Off-(On) switch function make it suitable for various applications. With PC Pin(s) termination and SPST contact configuration, connectivity is secure. Operating flawlessly in temperatures ranging from -30 to 85°C and boasting an IP67 rating, this pushbutton is built to withstand harsh environments. Explore our range of high-quality Push Button Switches in the Switches category, ideal for industrial and commercial use. (Word count: 134)