800AWSP9M2RE

Heilind Number:ESW800AWSP9M2RE
Manufacturer:E-Switch
Manufacturer Number:800AWSP9M2RE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP9M2RE
Series:800A
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T833007
SKU:ESW800AWSP9M2RE

Detailed Description

Introducing the 800AWSP9M2RE, a sleek and durable PUSHBUTTON switch that seamlessly combines functionality with eco-friendliness. With its RoHS compliance, you can be assured of its environmentally responsible manufacturing. This high-quality switch, part of the 800A series, boasts a compact design while offering a reliable .4 VA amperage for efficient performance. Perfect for industrial and outdoor use, it holds an IP67 rating for dust and water resistance, ensuring longevity in any environment. With a Through Hole mount type and PC Pin termination, installation is a breeze. The switch operates on a rated voltage of 20 VAC and 20 VDC, making it versatile for various applications. Its Plunger actuator type and Round shape provide a comfortable user experience, while the SPST contact configuration guarantees precise switching. Whether for machinery control or electronic devices, this Pushbutton switch is a dependable choice, operating flawlessly in temperatures ranging from -30 to 85 °C. Upgrade your equipment with the 800AWSP9M2RE and experience reliable performance in every press.