800AWSP9M7RE

Heilind Number:ESW800AWSP9M7RE
Manufacturer:E-Switch
Manufacturer Number:800AWSP9M7RE
ECAD Model:
3D Model

Description:

SUB MINI PUSHBUTTON SWTCH R/A P.C. MNT SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800AWSP9M7RE
Series:800A
Amperage:.4 VA
IP Rating:IP67
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-30 - 85 °C
Part Aliases:T833020
SKU:ESW800AWSP9M7RE

Detailed Description

Introducing the 800AWSP9M7RE, a compact yet powerful SUB MINI PUSHBUTTON SWITCH designed for versatile applications. This RoHS compliant switch, also known as T833020, is part of the Series 800A, boasting a low amperage of .4 VA for efficient energy consumption. With an IP67 rating, it guarantees reliable performance even in harsh environments. Featuring Through Hole, Right Angle, and Vertical mounting options, it offers flexibility in installation. The pushbutton design with a Plunger actuator ensures seamless operation, while the Off-(On) switch function provides easy control. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of voltage applications. Its SPST contact configuration and PC Pin(s) termination type further enhance its functionality. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for various electronic systems. Elevate your project with the 800AWSP9M7RE, where quality meets performance in a compact package.