800BWSP9SM6QE

Heilind Number:ESW800BWSP9SM6QE
Manufacturer:E-Switch
Manufacturer Number:800BWSP9SM6QE
ECAD Model:
3D Model

Description:

T833034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800BWSP9SM6QE
Series:800B
Amperage:3 A
Mount Type:Surface Mount, Right Angle
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:Gull Wing
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T833034
SKU:ESW800BWSP9SM6QE

Detailed Description

Introducing the 800BWSP9SM6QE, a highly reliable Pushbutton Switch designed for demanding applications. Part of the 800B series, this switch features a robust construction and a surface mount, right angle mount type, ensuring secure installation. Operating at a maximum amperage of 3A and rated for 28VDC and 120VAC, it offers versatile functionality. The Plunger actuator with a round shape provides tactile feedback, while the SPST contact configuration guarantees reliable performance. With a wide operating temperature range of -30 to 85°C, this switch is suitable for use in various environments. Ideal for industrial and commercial systems, the 800BWSP9SM6QE combines durability and precision in a single component. Elevate your control panel with this high-quality pushbutton switch.