800BWSP9SM6RE

Heilind Number:ESW800BWSP9SM6RE
Manufacturer:E-Switch
Manufacturer Number:800BWSP9SM6RE
ECAD Model:
3D Model

Description:

T833015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800BWSP9SM6RE
Series:800B
Amperage:.4 VA
Mount Type:Surface Mount, Right Angle
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:Gull Wing
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T833015
SKU:ESW800BWSP9SM6RE

Detailed Description

Introducing the 800BWSP9SM6RE, a sleek and reliable Pushbutton Switch designed for seamless surface mount installation. With RoHS compliance and a low amperage of .4 VA, this switch is not only efficient but also environmentally friendly. Its Right Angle mount type and Gull Wing termination make it easy to integrate into various electronic devices. The SPST contact configuration ensures precise switching, while the Off-(On) switch function offers straightforward operation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Its durable construction and operating temperature range of -30 to 85°C guarantee performance in diverse environments. Upgrade your electronic systems with the 800BWSP9SM6RE Pushbutton Switch, the perfect combination of quality and functionality.