800CSP1B5M1QE

Heilind Number:ESW800CSP1B5M1QE
Manufacturer:E-Switch
Manufacturer Number:800CSP1B5M1QE
ECAD Model:
3D Model

Description:

T835000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800CSP1B5M1QE
Series:800C
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T835000
SKU:ESW800CSP1B5M1QE

Detailed Description

Introducing the 800CSP1B5M1QE, a versatile panel mount pushbutton switch designed for precision performance in diverse applications. With a sleek and durable construction, this switch is RoHS compliant, ensuring environmental responsibility. The T835000, part of the 800C series, features a robust 3A amperage rating, making it ideal for demanding electrical systems. Its reliable SPDT contact configuration and ON-(ON) switch function guarantee seamless operation. The round plunger actuator offers a comfortable and intuitive user experience. Operating at both 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. With PC pin termination and a wide operating temperature range of -30 to 85°C, it's a perfect choice for industrial and commercial settings. Upgrade your control panels with the 800CSP1B5M1QE for efficient and dependable performance.