800CSP1B6M2QE

Heilind Number:ESW800CSP1B6M2QE
Manufacturer:E-Switch
Manufacturer Number:800CSP1B6M2QE
ECAD Model:
3D Model

Description:

T835001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800CSP1B6M2QE
Series:800C
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T835001
SKU:ESW800CSP1B6M2QE

Detailed Description

Introducing the 800CSP1B6M2QE, a versatile pushbutton switch designed for reliable performance in various applications. With a sleek and compact design, this switch features a through-hole mount type for easy installation. Boasting RoHS compliance, it guarantees environmentally friendly operation. The T835001 series offers a seamless user experience with a plunger actuator and round shape. Rated for 3A at 28VDC and 120VAC, it ensures efficient power control. The SPDT contact configuration and ON-ON switch function provide flexibility for different circuit setups. Its durable construction and operating temperature range of -30 to 85°C make it suitable for both indoor and outdoor use. Experience seamless control with the 800CSP1B6M2QE pushbutton switch.