| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800CSP1B6M7QE |
| Series: | 800C |
| Amperage: | 3 A |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Contact Configuration: | SPDT |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | On-On |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | T835003 |
| SKU: | ESW800CSP1B6M7QE |
800CSP1B6M7QE
| Heilind Number: | ESW800CSP1B6M7QE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800CSP1B6M7QE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800CSP1B6M7QE, a versatile pushbutton switch designed for seamless integration into a variety of electronic applications. With a short description of T835003, this RoHS compliant component guarantees environmentally friendly operation. Boasting a sturdy construction, this switch, part of the 800C series, offers a reliable amperage of 3A, making it suitable for both low and moderate power systems. Its flexible mount type allows for easy installation through hole, right angle, or vertical orientation. Featuring a durable plunger actuator and SPDT contact configuration, it ensures precise and efficient performance. Operating at rated voltages of 28VDC and 120VAC, this switch is equipped to handle diverse voltage needs. Its round actuator shape and convenient termination type of PC pins further enhance its usability. Operating smoothly in a wide temperature range from -30 to 85°C, this pushbutton switch is ideal for various industrial and commercial applications. Find reliability and functionality combined in this essential component under the Switches category. (Word count: 153)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch KFH-M4-10ET | Broaching Studs - Type KFH - Metric | ![]() |
| E-Switch SMTSO-M2-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


