800SP8B10M1RE

Heilind Number:ESW800SP8B10M1RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M1RE
ECAD Model:
3D Model

Description:

T822022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M1RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T822022
SKU:ESW800SP8B10M1RE

Detailed Description

Introducing the 800SP8B10M1RE Pushbutton Switch, a reliable and versatile component for various electronic applications. Featuring a sleek and durable panel mount design with rear installation, this switch is easy to integrate into control panels and devices. With RoHS compliance, you can trust in its environmental responsibility. The T822022 series ensures quality performance, offering a .4 VA amperage rating suitable for efficient power control. Its Plunger actuator type, combined with SPDT contact configuration, provides precise On-(On) switch function. Rated for 20 VAC and 20 VDC, it guarantees safe and stable operation. The Round actuator shape enhances tactile feedback, while solder termination ensures secure connectivity. Operating seamlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is ideal for diverse industrial and commercial settings. Its circular panel cut-out diameter of 6.35 mm simplifies installation. Explore the 800SP8B10M1RE for a high-quality solution in the realm of Push Button Switches.