800SP8B10M2QE

Heilind Number:ESW800SP8B10M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M2QE
ECAD Model:
3D Model

Description:

T822014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822014
SKU:ESW800SP8B10M2QE

Detailed Description

Introducing the 800SP8B10M2QE, a versatile and reliable pushbutton switch designed for seamless integration in a variety of electronic applications. With a sleek yet durable construction, this switch, part number T822014, is built to last while offering smooth performance. Featuring RoHS compliance, it meets stringent environmental standards. Its through-hole mount type ensures easy installation, while the SPDT contact configuration provides flexibility in circuit design. The plunger actuator, shaped round for ergonomic use, offers a satisfying tactile feedback. Rated for 3A at 28VDC and 120VAC, it guarantees efficient power control. Suitable for a wide temperature range of -30 to 85°C, this switch is ideal for both indoor and outdoor use. Elevate your projects with the reliability and precision of the 800SP8B10M2QE pushbutton switch.