800SP8B10M2RE

Heilind Number:ESW800SP8B10M2RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M2RE
ECAD Model:
3D Model

Description:

T822033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M2RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T822033
SKU:ESW800SP8B10M2RE

Detailed Description

Introducing the 800SP8B10M2RE Pushbutton Switch, an essential component designed to deliver reliable performance in various electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Operating at a low amperage of .4 VA, this switch features a Through Hole mount type for secure installation. The Plunger actuator type and Round shape ensure easy and ergonomic operation. Rated for 20 VAC and 20 VDC, it guarantees efficient power handling. The SPDT contact configuration offers versatility in circuit connections. Built to withstand harsh conditions, it operates flawlessly in temperatures ranging from -30 to 85°C. Trust in the quality and functionality of this Pushbutton Switch for seamless integration into your projects.