800SP8B10M6QE

Heilind Number:ESW800SP8B10M6QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M6QE
ECAD Model:
3D Model

Description:

T822038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M6QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822038
SKU:ESW800SP8B10M6QE

Detailed Description

Introducing the 800SP8B10M6QE, a versatile and reliable pushbutton switch designed for seamless integration in various electronic applications. This RoHS-compliant component, also known as T822038, boasts a durable construction and a high amperage rating of 3A, ensuring optimal performance. Featuring a through-hole, right-angle mount type, installation is convenient and secure. Its plunger actuator and SPDT contact configuration offer precise functionality, while the round actuator shape adds a touch of sophistication. With a rated voltage of 28VDC and 120VAC, this switch guarantees compatibility with a wide range of systems. Operating flawlessly in temperatures ranging from -30 to 85°C, it is suitable for both standard and demanding environments. Trust in the 800 series for top-notch quality and efficiency in your electronic setups.