800SP8B10M6RE

Heilind Number:ESW800SP8B10M6RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M6RE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M6RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T822037
SKU:ESW800SP8B10M6RE

Detailed Description

Introducing the 800SP8B10M6RE Pushbutton, a versatile and reliable component for your electronic projects. This RoHS-compliant switch, also known by part alias T822037, is part of the 800 series, ensuring high quality and performance. With a low amperage of .4 VA, it conserves energy while providing efficient operation. Its Through Hole, Right Angle mount type offers easy installation. The actuator type, Plunger, and SPDT contact configuration guarantee precise functionality. Rated for 20 VAC and 20 VDC, this switch is suitable for various voltage applications. Operating smoothly in temperatures ranging from -30 to 85 °C, it is a durable choice for both indoor and outdoor use. Upgrade your devices with the 800SP8B10M6RE Pushbutton, the perfect blend of functionality and longevity.