800SP8B10M7QE

Heilind Number:ESW800SP8B10M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B10M7QE
ECAD Model:
3D Model

Description:

T822025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B10M7QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T822025
SKU:ESW800SP8B10M7QE

Detailed Description

Introducing the 800SP8B10M7QE, a versatile Pushbutton Switch designed for reliable performance in various applications. This RoHS-compliant switch, part of the 800 series, features a durable construction and a rated amperage of 3A, making it suitable for both low and high-power requirements. With a mount type offering flexibility for Through Hole, Right Angle, or Vertical installation, it ensures seamless integration into your electronic systems. The actuator type, a Plunger, guarantees tactile feedback and precise operation. Rated for 28VDC and 120VAC, this switch can handle a wide range of voltages. Its SPDT contact configuration allows for versatility in circuit design, and with a wide operating temperature range of -30 to 85°C, it performs reliably even in harsh environments. Whether you need a compact switch for consumer electronics or a rugged solution for industrial machinery, the 800SP8B10M7QE delivers exceptional quality and performance. Upgrade your pushbutton control with this high-grade switch.