800SP8B5M2QE

Heilind Number:ESW800SP8B5M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B5M2QE
ECAD Model:
3D Model

Description:

PUSHBUTTON T822026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B5M2QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822026
SKU:ESW800SP8B5M2QE

Detailed Description

Introducing the 800SP8B5M2QE Pushbutton T822026, a reliable and versatile component for your control panel needs. With RoHS compliance, this switch meets environmental standards without compromising performance. Operating at 3A and featuring SPDT contact configuration, it ensures efficient power management. The durable panel mount, rear installation design guarantees stability in any application. Its round plunger actuator and on-(on) switch function offer tactile feedback and precise control. Rated for 28VDC and 120VAC, it accommodates various voltage requirements. With a wide operating temperature range of -30 to 85°C, it functions flawlessly in diverse environments. The T822026, also known as the 800 series pushbutton, boasts PC pin termination for easy installation. Its circular panel cut-out diameter of 4.95mm makes integration seamless. Whether for industrial machinery or consumer electronics, this pushbutton switch delivers reliability and performance. Elevate your control systems with the 800SP8B5M2QE.