800SP8B5M2RE

Heilind Number:ESW800SP8B5M2RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B5M2RE
ECAD Model:
3D Model

Description:

T822027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B5M2RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 4.95 mm
Part Aliases:T822027
SKU:ESW800SP8B5M2RE

Detailed Description

Introducing the 800SP8B5M2RE Pushbutton Switch, a versatile component designed for reliable performance in various applications. This RoHS-compliant switch, with the part alias T822027, belongs to the 800 series and features a low amperage of .4 VA, making it energy-efficient. Ideal for panel mount installations with rear access, its durable construction ensures longevity. The actuator, shaped in a round plunger design, offers tactile feedback for precise operation. Rated for 20 VAC and 20 VDC, this switch guarantees safe and efficient electrical control. With a single-pole double-throw contact configuration, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -30 to 85 °C, this switch is suitable for use in various environments. The panel cut-out diameter of 4.95 mm facilitates easy installation. Whether in industrial machinery, consumer electronics, or automotive systems, the 800SP8B5M2RE Pushbutton Switch is a reliable choice for your control needs.