800SP8B5M7QE

Heilind Number:ESW800SP8B5M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B5M7QE
ECAD Model:
3D Model

Description:

T822012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B5M7QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822012
SKU:ESW800SP8B5M7QE

Detailed Description

Introducing the 800SP8B5M7QE, a high-performance pushbutton switch designed for precision and durability. With a robust metal construction and RoHS compliance, this switch guarantees reliability in various applications. Featuring a panel mount design with versatile mounting options including Right Angle, Vertical, and Rear, it offers flexibility in installation. The SPDT contact configuration and rated voltage of 28VDC/120VAC ensure efficient power control. Its plunger actuator, rated for 3A, delivers tactile feedback and smooth operation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the T822012 Pushbutton Switch for superior performance in your electronic systems.