| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800SP8B6M6RE |
| Series: | 800 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle |
| Contact Configuration: | SPDT |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | T822003 |
| SKU: | ESW800SP8B6M6RE |
800SP8B6M6RE
| Heilind Number: | ESW800SP8B6M6RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800SP8B6M6RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800SP8B6M6RE, a high-performing pushbutton switch designed for precision and durability in electronic applications. Featuring a compact and sleek design, this switch, part of the 800 series, combines cutting-edge technology with RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it offers reliable performance. The SPDT contact configuration and On-(On) switch function make it versatile for various circuit setups. Its through-hole, right-angle mount type and PC pin termination provide easy installation. Constructed with a robust plunger actuator and operating temperature range of -30 to 85°C, this switch guarantees smooth operation even in harsh environments. Upgrade your electronic systems with the 800SP8B6M6RE, the ideal choice for quality and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

