800SP8B6M7QE

Heilind Number:ESW800SP8B6M7QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B6M7QE
ECAD Model:
3D Model

Description:

T822021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B6M7QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822021
SKU:ESW800SP8B6M7QE

Detailed Description

Introducing the T822021 Pushbutton Switch, a reliable and versatile component for electronic applications. With a rugged construction and RoHS compliance, this switch guarantees high performance and environmental responsibility. Operating at a maximum amperage of 3A and rated for 28VDC or 120VAC, it provides seamless functionality in various circuits. The SPDT contact configuration ensures precise switching, while the On-(On) switch function offers flexibility in control. Whether mounted through hole, right angle, or vertically, its PC pin termination type allows for secure and efficient installation. The round plunger actuator, part of the 800 series, offers tactile feedback and ease of operation. With an operating temperature range of -30 to 85 °C, it is suitable for use in diverse environments. Elevate your electronic designs with the T822021 Pushbutton Switch, a quality component that meets your performance and compliance needs seamlessly.