800SP8B6VS2QE

Heilind Number:ESW800SP8B6VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B6VS2QE
ECAD Model:
3D Model

Description:

T822045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B6VS2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822045
SKU:ESW800SP8B6VS2QE

Detailed Description

Introducing the 800SP8B6VS2QE Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic systems. With a compact Through Hole mount type, this switch ensures easy installation on PCBs. Its Plunger actuator type, featuring a round shape, offers tactile feedback for precise operation. Engineered for efficiency, it boasts a 3A amperage rating and can handle voltages up to 28VDC and 120VAC, making it suitable for various applications. The SPDT contact configuration guarantees flexibility in connectivity. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for demanding environments. ROHS compliant and featuring part alias T822045, it meets international standards for quality and performance. Elevate your electronic projects with the 800SP8B6VS2QE Pushbutton Switch.