800SP8B6VS2QEC2BLK

Heilind Number:ESW800SP8B6VS2QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:800SP8B6VS2QEC2BLK
ECAD Model:
3D Model

Description:

XT0153P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B6VS2QEC2BLK
Series:800
Amperage:3 A
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0153P
SKU:ESW800SP8B6VS2QEC2BLK

Detailed Description

Introducing the XT0153P Pushbutton Switch, the epitome of functionality and reliability in electronic control. With a sleek design and durable construction, this switch is a perfect fit for any through-hole mounting application. RoHS compliant and boasting a 3A amperage rating, it guarantees safe and eco-friendly operation. The SPDT contact configuration ensures versatile functionality, while the round actuator shape and tactile button make operation smooth and intuitive. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. Whether in industrial machinery or consumer electronics, the XT0153P excels in performance even in harsh environments, with an operating temperature range of -30 to 85°C. Trust in its quality and precision for seamless control every time.