800SP8B6VS2RE

Heilind Number:ESW800SP8B6VS2RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B6VS2RE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B6VS2RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T822001
SKU:ESW800SP8B6VS2RE

Detailed Description

Introducing the 800SP8B6VS2RE Pushbutton, a versatile and reliable component designed for seamless integration into electronic systems. This RoHS-compliant switch, also known as T822001, is part of the 800 series and offers a low amperage of .4 VA. Featuring a Through Hole mount type, it ensures secure installation for long-term functionality. The actuator, a durable plunger with a round shape, guarantees tactile feedback and precision control. With a rated voltage of 20 VAC and 20 VDC, this SPDT configuration switch is suitable for various applications. Its PC Pin termination type simplifies the assembly process, while its wide operating temperature range of -30 to 85°C ensures reliable performance in diverse environments. The 800SP8B6VS2RE Pushbutton is the perfect choice for those seeking a high-quality, durable switch solution.