800SP8B6VS2REC2BLK

Heilind Number:ESW800SP8B6VS2REC2BLK
Manufacturer:E-Switch
Manufacturer Number:800SP8B6VS2REC2BLK
ECAD Model:
3D Model

Description:

XT0156P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B6VS2REC2BLK
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0156P
SKU:ESW800SP8B6VS2REC2BLK

Detailed Description

Introducing the XT0156P Pushbutton Switch, a versatile and reliable component designed for seamless integration into electronic devices. With a compact Through Hole mount type, this switch is perfect for space-saving applications. Its RoHS compliance ensures environmentally friendly manufacturing, while the .4 VA amperage rating guarantees efficient performance. The SPDT contact configuration offers flexibility in circuit design, while the On-(On) switch function provides convenient operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various power supply systems. Its durable construction and operating temperature range of -30 to 85°C make it ideal for use in harsh environments. Upgrade your products with the XT0156P Pushbutton Switch, combining quality, functionality, and compliance in one essential component.