800SP8B7M1QE

Heilind Number:ESW800SP8B7M1QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B7M1QE
ECAD Model:
3D Model

Description:

T822015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B7M1QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822015
SKU:ESW800SP8B7M1QE

Detailed Description

Introducing the T822015 Panel Mount Pushbutton Switch, a reliable and versatile component designed for seamless integration in various electronic applications. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at an amperage of 3A and rated for 28VDC/120VAC, it offers efficient power control. The Plunger actuator with an On-(On) switch function ensures precise operation. Featuring a SPDT contact configuration and solder termination, it enables easy installation. Its round actuator shape and panel mount rear make it suitable for a range of setups. With an operating temperature range of -30 to 85°C, it is built to withstand harsh conditions. Discover the perfect balance of quality and functionality with the T822015 Pushbutton Switch.