800SP8B7M6QE

Heilind Number:ESW800SP8B7M6QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B7M6QE
ECAD Model:
3D Model

Description:

T822016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B7M6QE
Series:800
Amperage:3 A
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T822016
SKU:ESW800SP8B7M6QE

Detailed Description

Introducing the T822016 Pushbutton Switch, part of our highly reliable 800 series. This RoHS-compliant switch features a rugged design perfect for demanding applications. With an amperage of 3A and a rated voltage of 28VDC or 120VAC, it ensures efficient performance. The through-hole, right-angle mount type offers versatile installation options. Its SPDT contact configuration and on-(on) switch function provide flexibility in use. The durable plunger actuator, operating smoothly even in temperatures ranging from -30 to 85°C, guarantees long-term functionality. With a panel cut-out diameter of 6.35mm, this switch is easy to integrate into various systems. Trust the T822016 for reliable and precise control in your electronic devices.