800SP8B7M6RE

Heilind Number:ESW800SP8B7M6RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B7M6RE
ECAD Model:
3D Model

Description:

T833039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B7M6RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T833039
SKU:ESW800SP8B7M6RE

Detailed Description

Introducing the T833039 Pushbutton Switch from our 800 Series, a versatile component designed for reliable performance in various applications. With a compact design and through-hole, right-angle mount type, this switch offers easy integration onto circuit boards. The actuator type, featuring a round plunger, ensures tactile feedback, while the SPDT contact configuration allows for flexible connectivity. Operating at a low amperage of .4 VA and rated for 20 VAC/20 VDC, this switch is suitable for low-power control systems. Its durable construction and wide operating temperature range of -30 to 85°C make it ideal for use in diverse environments. Whether for industrial machinery, consumer electronics, or automotive applications, the T833039 guarantees efficient and long-lasting performance. Upgrade your pushbutton switching experience with this high-quality component.