800SP8B7M7RE

Heilind Number:ESW800SP8B7M7RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B7M7RE
ECAD Model:
3D Model

Description:

T822010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B7M7RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T822010
SKU:ESW800SP8B7M7RE

Detailed Description

Introducing the T822010 Pushbutton Switch, a versatile and reliable component perfect for various electronic applications. Designed for easy installation with through-hole, right angle, or vertical mounting options, this switch offers flexibility in placement. Featuring a durable plunger actuator and SPDT contact configuration, it ensures precise and efficient operation. With a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA, it is suitable for use in both AC and DC circuits. RoHS compliant and operating within a wide temperature range of -30 to 85 °C, it meets quality and reliability standards. Whether for industrial machinery, consumer electronics, or automotive systems, the T822010 guarantees long-lasting performance. Upgrade your devices with this Pushbutton Switch and experience seamless control at your fingertips.