800SP8B7VS2QE

Heilind Number:ESW800SP8B7VS2QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B7VS2QE
ECAD Model:
3D Model

Description:

T811072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B7VS2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811072
SKU:ESW800SP8B7VS2QE

Detailed Description

Introducing the 800SP8B7VS2QE, a versatile and reliable pushbutton switch designed for seamless integration in various electronic applications. With a RoHS compliance ensuring environmental responsibility, this component is ideal for environmentally conscious projects. Boasting an amperage of 3A and a rated voltage of 28VDC/120VAC, it offers efficient power management. The through-hole mount type and PC pin termination make installation a breeze. Featuring a durable plunger actuator and SPDT contact configuration, it guarantees dependable performance. Operable in temperatures ranging from -30 to 85°C, this switch is suitable for use in diverse operating environments. Whether for industrial machinery, consumer electronics, or automotive systems, the 800SP8B7VS2QE is a dependable choice for ensuring seamless functionality. Elevate your products with this high-quality pushbutton switch.