800SP8B8M2QE

Heilind Number:ESW800SP8B8M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B8M2QE
ECAD Model:
3D Model

Description:

T822030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B8M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822030
SKU:ESW800SP8B8M2QE

Detailed Description

Introducing the 800SP8B8M2QE, a versatile T822030 pushbutton switch designed to meet the diverse needs of electronic applications. With RoHS compliance and an amperage rating of 3A, this component ensures both environmental responsibility and reliable performance. Featuring a through-hole mount type and PC pin termination, it offers easy installation on circuit boards. The SPDT contact configuration guarantees efficient signal control, while the round plunger actuator provides a comfortable and precise user experience. Operating at a wide temperature range from -30 to 85°C and with a rated voltage of 28VDC or 120VAC, this switch is suitable for various industrial and commercial settings. Whether used for power control or signal switching, the 800SP8B8M2QE is a dependable choice for engineers and manufacturers seeking quality pushbutton switches. Elevate your electronic designs with this essential component from the 800 series.