800SP8B8M2RE

Heilind Number:ESW800SP8B8M2RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B8M2RE
ECAD Model:
3D Model

Description:

SUBMINIATURE SWITCH PSHBTN SPDT W/GOLD CONT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B8M2RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T822031
SKU:ESW800SP8B8M2RE

Detailed Description

Introducing the 800SP8B8M2RE Subminiature Pushbutton Switch, a compact yet robust component designed for precision control applications. This SPDT switch with gold contacts ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Engineered for through-hole mounting, it guarantees secure installation. The plunger actuator, featuring a sleek round shape, offers tactile feedback and ease of operation. Rated for 20 VAC/20 VDC, with a low amperage of .4 VA, it's ideal for low-power circuitry. With an operating temperature range of -30 to 85 °C, it's suitable for diverse environments. Trust in the 800 series for quality and performance in every pushbutton switch need.