800SP8B9M1QE

Heilind Number:ESW800SP8B9M1QE
Manufacturer:E-Switch
Manufacturer Number:800SP8B9M1QE
ECAD Model:
3D Model

Description:

T822013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B9M1QE
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T822013
SKU:ESW800SP8B9M1QE

Detailed Description

Introducing the 800SP8B9M1QE, a high-performance pushbutton switch designed for precision control applications. With a sleek panel mount rear design, this switch seamlessly integrates into your electronic systems. Its durable construction and RoHS compliance guarantee reliability and environmental responsibility. The T822013 model, part of the renowned 800 series, offers a 3A amperage rating, making it ideal for various power requirements. The round plunger actuator provides tactile feedback, while the SPDT contact configuration ensures versatile functionality. Operating at voltages up to 28VDC and 120VAC, this switch is suitable for a wide range of voltage applications. With solder termination and a panel cut-out diameter of 6.35mm, installation is quick and easy. Whether in industrial machinery or consumer electronics, the 800SP8B9M1QE delivers consistent performance in temperatures ranging from -30 to 85°C. Upgrade your control systems with this premium pushbutton switch, where quality meets innovation.