800SP8B9M1QEH

Heilind Number:ESW800SP8B9M1QEH
Manufacturer:E-Switch
Manufacturer Number:800SP8B9M1QEH
ECAD Model:
3D Model

Description:

ST822013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B9M1QEH
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST822013
SKU:ESW800SP8B9M1QEH

Detailed Description

Introducing the ST822013 Pushbutton Switch, a reliable and versatile component designed for seamless panel mounting. This RoHS-compliant switch, part of the 800 series, features a durable construction and a high amperage rating of 3A, ensuring optimal performance in various applications. The ergonomic plunger actuator allows for comfortable operation, while the SPDT contact configuration offers flexibility in connectivity. With a rated voltage of 28VDC and 120VAC, this switch is suitable for both low and high-power systems. Its round actuator shape and solder termination make installation easy, and its wide operating temperature range of -30 to 85°C ensures functionality in diverse environments. The panel cut-out diameter of 6.35mm allows for a neat and precise fit, making it ideal for use in control panels, industrial equipment, and more. Trust in the ST822013 for efficient and dependable switching solutions.