| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800SP8B9M2RE |
| Series: | 800 |
| Amperage: | .4 VA |
| Mount Type: | Panel Mount, Rear |
| Product Type: | Pushbutton |
| Actuator Type: | Plunger |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Round |
| Switch Function: | ON-ON |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Panel Cut Out Diameter: | Circular - 6.35 mm |
| Part Aliases: | T822041 |
| SKU: | ESW800SP8B9M2RE |
800SP8B9M2RE
| Heilind Number: | ESW800SP8B9M2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800SP8B9M2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800SP8B9M2RE Pushbutton Switch, a reliable and efficient panel-mount solution for your electronic control needs. Featuring a sleek design with a round plunger actuator, this switch offers a comfortable and responsive user experience. With a rated voltage of 20 VAC and 20 VDC, it guarantees optimal performance in various applications. Its SPDT contact configuration ensures versatility in signal routing. Constructed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85 °C. Easy to install with a circular panel cut-out diameter of 6.35 mm, it is perfect for quick and convenient integration into your systems. Trust in the quality and precision of the 800SP8B9M2RE for seamless control operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

