800SP8B9M6RE

Heilind Number:ESW800SP8B9M6RE
Manufacturer:E-Switch
Manufacturer Number:800SP8B9M6RE
ECAD Model:
3D Model

Description:

T822042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B9M6RE
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T822042
SKU:ESW800SP8B9M6RE

Detailed Description

Introducing the 800SP8B9M6RE Pushbutton Switch, a versatile and reliable component for your electronic control needs. Featuring a sleek panel mount design with right-angle rear installation, this switch ensures convenient integration into your systems. With a low amperage rating of .4 VA, it offers efficient power control. Its RoHS compliance underscores our commitment to environmental responsibility. The SPDT contact configuration guarantees reliable performance, while the round plunger actuator with a switch function of On-(On) provides tactile feedback. Operating smoothly at temperatures ranging from -30 to 85 °C, it's suitable for a variety of environments. The termination type of PC Pin(s) simplifies installation. Rated for 20 VAC and 20 VDC, this switch is ideal for diverse applications. Trust in the 800SP8B9M6RE for quality, performance, and compliance in your projects.