800SP8B9M6REH

Heilind Number:ESW800SP8B9M6REH
Manufacturer:E-Switch
Manufacturer Number:800SP8B9M6REH
ECAD Model:
3D Model

Description:

ST822042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP8B9M6REH
Series:800
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST822042
SKU:ESW800SP8B9M6REH

Detailed Description

Introducing the ST822042 Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic devices. Featuring a rugged panel mount, right-angle, rear configuration, this switch offers easy installation and durability. With a low amperage of .4 VA, it efficiently controls power flow. Its RoHS compliance ensures environmental responsibility. The SPDT contact configuration guarantees reliable performance. The round actuator shape and on-(on) switch function provide tactile feedback and precise control. Rated for 20 VAC and 20 VDC, it is suitable for various applications. Operating flawlessly in temperatures ranging from -30 to 85 °C, it is ideal for both indoor and outdoor use. The circular 6.35 mm panel cut-out diameter allows for convenient mounting. Trust in the ST822042 Pushbutton Switch for quality, performance, and longevity in your electronic systems.