800SP9B10M2QE

Heilind Number:ESW800SP9B10M2QE
Manufacturer:E-Switch
Manufacturer Number:800SP9B10M2QE
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B10M2QE
Series:800
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T811012
SKU:ESW800SP9B10M2QE

Detailed Description

Introducing the 800SP9B10M2QE, a high-performance PUSHBUTTON switch that combines precision engineering with eco-friendly design, boasting full RoHS compliance. Part of the renowned 800 series, this durable component operates at a maximum amperage of 3A, making it ideal for a wide range of applications. Featuring a Through Hole mount type and PC Pin termination, installation is a breeze. The sleek Plunger actuator, with its round shape, offers tactile feedback and reliable performance. Rated for 28VDC and 120VAC, this switch guarantees efficient operation. With a switch function of Off-(On) and SPST contact configuration, it provides seamless control. Built to withstand harsh environments, it offers an operating temperature range of -30 to 85°C. Perfect for use in various industries, including aerospace, automotive, and consumer electronics, this Pushbutton switch is a top choice for professionals seeking quality and performance. Elevate your projects with the 800SP9B10M2QE.