| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800SP9B10M2RE |
| Series: | 800 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Contact Configuration: | SPST |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | T811015 |
| SKU: | ESW800SP9B10M2RE |
800SP9B10M2RE
| Heilind Number: | ESW800SP9B10M2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800SP9B10M2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T811015 Pushbutton Switch, a reliable and efficient component for your electronic devices. Designed for through-hole mounting, this switch is part of the 800 series, guaranteeing high quality and performance. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it is suitable for various applications. The plunger actuator, round in shape, offers comfortable and precise operation. Featuring SPST contact configuration and Off-(On) switch function, it ensures seamless connectivity. With PC Pin(s) termination type and an operating temperature range of -30 to 85°C, this switch is durable and versatile. Trust the T811015 for your pushbutton switch needs, a standout in the field of electronic components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

