| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800SP9B10M6RE |
| Series: | 800 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle |
| Product Type: | Pushbutton |
| Actuator Type: | Plunger |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPST |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | T811037 |
| SKU: | ESW800SP9B10M6RE |
800SP9B10M6RE
| Heilind Number: | ESW800SP9B10M6RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 800SP9B10M6RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 800SP9B10M6RE, a compact and efficient Pushbutton Switch designed to elevate your electronic assembly projects. With RoHS compliance and a sleek Right Angle Through Hole mount type, this switch ensures easy and secure installation. Operating at a low .4 VA, it offers a perfect balance of energy efficiency and performance. The SPST contact configuration guarantees reliable operation, while the Off-(On) switch function provides seamless control. Crafted for durability, it can withstand temperatures ranging from -30 to 85 °C, making it suitable for various environments. The Round Plunger actuator shape adds a touch of elegance to its functionality. Whether you're a professional or hobbyist, this Pushbutton Switch, part of the 800 series, is a must-have in your toolkit for seamless electronic control. Elevate your projects with precision and style with the 800SP9B10M6RE.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

