800SP9B10M6REC1BLK

Heilind Number:ESW800SP9B10M6REC1BLK
Manufacturer:E-Switch
Manufacturer Number:800SP9B10M6REC1BLK
ECAD Model:
3D Model

Description:

XT0130P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B10M6REC1BLK
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0130P
SKU:ESW800SP9B10M6REC1BLK

Detailed Description

Introducing the XT0130P, a cutting-edge pushbutton switch designed for optimal performance in a variety of applications. This RoHS-compliant component, part of the 800 series, features a sleek and ergonomic design with a round actuator button, offering a comfortable and intuitive user experience. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it provides reliable operation while conserving energy. The SPST contact configuration ensures precise and efficient functionality, while the Off-(On) switch function allows for seamless control. Mounted through holes or in a right-angle orientation, this pushbutton switch is versatile and easy to integrate. Operating flawlessly in temperatures ranging from -30 to 85 °C, it is suitable for use in various environments. Upgrade your devices with the XT0130P and experience superior performance at your fingertips.