800SP9B10VS2RE

Heilind Number:ESW800SP9B10VS2RE
Manufacturer:E-Switch
Manufacturer Number:800SP9B10VS2RE
ECAD Model:
3D Model

Description:

T811016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B10VS2RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811016
SKU:ESW800SP9B10VS2RE

Detailed Description

Introducing the 800SP9B10VS2RE, a versatile and reliable pushbutton switch designed to meet your electronic control needs. With a sleek round plunger actuator, this switch offers a comfortable and responsive interface. Operating at a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it is perfect for various applications. Its SPST contact configuration ensures efficient functionality. RoHS compliant and featuring through-hole mount type, it guarantees easy and secure installation. Whether you're building a new project or replacing old switches, the 800SP9B10VS2RE is a top choice. Upgrade your control panels with this high-quality pushbutton switch, where performance meets durability.