800SP9B5M1QEC2GRN

Heilind Number:ESW800SP9B5M1QEC2GRN
Manufacturer:E-Switch
Manufacturer Number:800SP9B5M1QEC2GRN
ECAD Model:
3D Model

Description:

XT0069P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M1QEC2GRN
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0069P
SKU:ESW800SP9B5M1QEC2GRN

Detailed Description

Introducing the XT0069P, a high-performance pushbutton switch designed for reliability and versatility. With a sleek round actuator, this panel mount switch is perfect for a variety of applications. Featuring a SPST contact configuration and Off-(On) switch function, it offers seamless operation. The XT0069P is RoHS compliant and rated for 3A at 28VDC and 120VAC, ensuring efficiency and safety. Its solder termination type guarantees secure connections, while its durable construction and operating temperature range of -30 to 85°C make it suitable for harsh environments. Easy to install with a circular panel cut-out diameter of 4.95mm, this switch is a must-have for any project requiring reliable pushbutton control. Elevate your system with the XT0069P.